Similar
Similar
Similar




0510892005 | |
|---|---|
DigiKey Part Number | WM9187-ND |
Manufacturer | |
Manufacturer Product Number | 0510892005 |
Description | CONN RCPT HSG 20POS 2.00MM |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510892005 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Gray |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-020LF | Amphenol CS (FCI) | 5.157 | 609-3102-ND | 1,32000 € | Similar |
| DF11-20DS-2C | Hirose Electric Co Ltd | 3.897 | H2027-ND | 0,32000 € | Similar |
| PADP-20V-1-S | JST Sales America Inc. | 3.750 | 455-2144-ND | 0,26000 € | Similar |







