Similar

0510891805 | |
|---|---|
DigiKey Part Number | 900-0510891805-ND |
Manufacturer | |
Manufacturer Product Number | 0510891805 |
Description | CONN RCPT HSG 18POS 2.00MM |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Friction Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90311-018LF | Amphenol CS (FCI) | 1.184 | 609-2789-ND | 1,52000 € | Similar |





