cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510361300

DigiKey Part Number
0510361300-ND
Manufacturer
Manufacturer Product Number
0510361300
Description
CONN BOARD-IN HSG 13POS 4.00MM
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Board-In Natural 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510361300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Board Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.