
0510360500 | |
|---|---|
DigiKey Part Number | 0510360500-ND |
Manufacturer | |
Manufacturer Product Number | 0510360500 |
Description | CONN BOARD-IN HSG 5POS 4.00MM |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Board-In Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510360500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Board Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |


