
Category | Cable Pitch 0.049" (1.25mm) |
Manufacturer Molex | Board-Side Pitch 0.049" (1.25mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Features Contacts Sold Separately |
Connector Type Housing | Color Natural |
Number of Positions 11 | Base Product Number |

