0510210201 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 64.703
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 7.995
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1.506
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 0,11104 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1.236
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 3.144
Unit Price: 0,09000 €
Datasheet
Image for 0510210201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510210201

DigiKey Part Number
0510210201-ND
Manufacturer
Manufacturer Product Number
0510210201
Description
CONN RCPT HSG 2POS 1.25MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBTP)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes