0510151400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,11268 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510151400

DigiKey Part Number
51015-1400-ND
Manufacturer
Manufacturer Product Number
0510151400
Description
CONN HSG CRIMP 14POS
Customer Reference
Detailed Description
14 Position Housing Connector Natural Crimp
Datasheet
 Datasheet
EDA/CAD Models
0510151400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Pitch
0.079" (2.00mm)
Manufacturer
Molex
Board-Side Pitch
0.079" (2.00mm)
Series
Number of Rows
1
Packaging
Bulk
Cable Termination
Crimp
Part Status
Obsolete
Features
Contacts Sold Separately
Connector Type
Housing
Color
Natural
Number of Positions
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0350230014Molex00350230014-ND0,11268 €Similar
Obsolete
Marketplace Stock: 6.321 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.321In Stock
Ships from WEC