



0510050200 | |
|---|---|
DigiKey Part Number | WM8348-ND |
Manufacturer | |
Manufacturer Product Number | 0510050200 |
Description | CONN RCPT HSG 2POS 2.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510050200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Insulation Material Polybutylene Terephthalate (PBTP) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 179228-2 | TE Connectivity AMP Connectors | 42.667 | A98602-ND | 0,19000 € | Similar |
| M22-3010200 | Harwin Inc. | 2.939 | 952-1323-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,17610 € | 17,61 € |
| 250 | 0,16508 € | 41,27 € |
| 500 | 0,15720 € | 78,60 € |
| 1.000 | 0,14968 € | 149,68 € |
| 3.000 | 0,13850 € | 415,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |










