0507538041 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 68.502
Unit Price: 0,14000 €
Datasheet
Socket Contact Gold 30-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0507538041

DigiKey Part Number
WM12331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0507538041
Description
CONN SOCKET 30-32AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 30-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
30-32 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 325.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

325.000In Stock
Ships from WEC