Similar

0507098000 | |
|---|---|
DigiKey Part Number | 0507098000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0507098000 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp Stamped |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Type Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0507528200 | Molex | 135.735 | WM25341CT-ND | 0,08000 € | Similar |


