
0506389128 | |
|---|---|
DigiKey Part Number | 0506389128-ND |
Manufacturer | |
Manufacturer Product Number | 0506389128 |
Description | CONTACT H.D CRIMP BLADE 14-16AWG |
Customer Reference | |
Detailed Description | Contact Crimp Blade 14-16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0506389128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |



