
0506370128 | |
---|---|
DigiKey Part Number | 2266-506370128-23-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0506370128 |
Description | CONTACT H.D. CRIMP SKT 14-18AWG |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0506370128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |