
0503978002 | |
---|---|
DigiKey Part Number | 900-0503978002TR-ND - Tape & Reel (TR) 900-0503978002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503978002 |
Description | CP-3.3 W/B REC CRIMP TERM CHAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0503978002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05900 € | 0,59 € |
25 | 0,05560 € | 1,39 € |
50 | 0,05300 € | 2,65 € |
100 | 0,05040 € | 5,04 € |
250 | 0,04724 € | 11,81 € |
500 | 0,04498 € | 22,49 € |
1.000 | 0,04283 € | 42,83 € |
2.500 | 0,04015 € | 100,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03351 € | 335,10 € |
20.000 | 0,03191 € | 638,20 € |
30.000 | 0,03101 € | 930,30 € |
50.000 | 0,02991 € | 1.495,50 € |
70.000 | 0,02921 € | 2.044,70 € |
100.000 | 0,02848 € | 2.848,00 € |
250.000 | 0,02670 € | 6.675,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |