
0503948054 | |
|---|---|
DigiKey Part Number | WM3322TR-ND - Tape & Reel (TR) WM3322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503948054 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0503948054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,03844 € | 9,61 € |
| 500 | 0,03660 € | 18,30 € |
| 1.000 | 0,03486 € | 34,86 € |
| 2.500 | 0,03268 € | 81,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04599 € | 459,90 € |
| 20.000 | 0,04380 € | 876,00 € |
| 30.000 | 0,04256 € | 1.276,80 € |
| 50.000 | 0,04105 € | 2.052,50 € |
| 70.000 | 0,04009 € | 2.806,30 € |
| 100.000 | 0,03909 € | 3.909,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




















