Socket Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-30 AWG Crimp
0503948051
0503948051

0503948051

DigiKey Part Number
WM1128TR-ND - Tape & Reel (TR)
WM1128CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0503948051
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0503948051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09100 €0,91 €
250,08560 €2,14 €
500,08180 €4,09 €
1000,07780 €7,78 €
2500,07296 €18,24 €
5000,06946 €34,73 €
1.0000,06613 €66,13 €
2.5000,06198 €154,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06478 €647,80 €
20.0000,06169 €1.233,80 €
30.0000,05995 €1.798,50 €
50.0000,05783 €2.891,50 €
70.0000,05647 €3.952,90 €
100.0000,05507 €5.507,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €