



0503948051-12-Y8-D | |
|---|---|
DigiKey Part Number | 0503948051-12-Y8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-12-Y8-D |
Description | 12" PRE-CRIMP 3048 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,97000 € | 9,70 € |
| 30 | 0,85667 € | 25,70 € |
| 50 | 0,81120 € | 40,56 € |
| 100 | 0,75570 € | 75,57 € |
| 250 | 0,69204 € | 173,01 € |
| 500 | 0,65046 € | 325,23 € |
| 1.000 | 0,61383 € | 613,83 € |
| 2.500 | 0,57201 € | 1.430,03 € |
| 5.000 | 0,54474 € | 2.723,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |











