


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,66100 € | 6,61 € |
30 | 0,58133 € | 17,44 € |
50 | 0,54960 € | 27,48 € |
100 | 0,51060 € | 51,06 € |
250 | 0,46596 € | 116,49 € |
500 | 0,43684 € | 218,42 € |
1.000 | 0,41116 € | 411,16 € |
2.500 | 0,38183 € | 954,58 € |
5.000 | 0,36270 € | 1.813,50 € |
Unit Price without VAT: | 0,66100 € |
---|---|
Unit Price with VAT: | 0,78659 € |









