



0503948051-11-S8-D | |
|---|---|
DigiKey Part Number | 0503948051-11-S8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-11-S8-D |
Description | 11" PRE-CRIMP 3048 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,95600 € | 9,56 € |
| 30 | 0,84400 € | 25,32 € |
| 50 | 0,79920 € | 39,96 € |
| 100 | 0,74440 € | 74,44 € |
| 250 | 0,68164 € | 170,41 € |
| 500 | 0,64064 € | 320,32 € |
| 1.000 | 0,60449 € | 604,49 € |
| 2.500 | 0,56324 € | 1.408,10 € |
| 5.000 | 0,53633 € | 2.681,65 € |
| Unit Price without VAT: | 0,95600 € |
|---|---|
| Unit Price with VAT: | 1,13764 € |











