


0503948051-10-Y6-D | |
---|---|
DigiKey Part Number | 0503948051-10-Y6-D-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0503948051-10-Y6-D |
Description | 10" PRE-CRIMP 3049 YELLOW |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,94000 € | 9,40 € |
30 | 0,83033 € | 24,91 € |
50 | 0,78600 € | 39,30 € |
100 | 0,73210 € | 73,21 € |
250 | 0,67032 € | 167,58 € |
500 | 0,62996 € | 314,98 € |
1.000 | 0,59438 € | 594,38 € |
2.500 | 0,55377 € | 1.384,42 € |
5.000 | 0,52728 € | 2.636,40 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |









