



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,94100 € | 9,41 € |
| 30 | 0,83133 € | 24,94 € |
| 50 | 0,78720 € | 39,36 € |
| 100 | 0,73310 € | 73,31 € |
| 250 | 0,67124 € | 167,81 € |
| 500 | 0,63078 € | 315,39 € |
| 1.000 | 0,59513 € | 595,13 € |
| 2.500 | 0,55444 € | 1.386,10 € |
| 5.000 | 0,52790 € | 2.639,50 € |
| Unit Price without VAT: | 0,94100 € |
|---|---|
| Unit Price with VAT: | 1,11979 € |











