



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59100 € | 5,91 € |
| 30 | 0,51967 € | 15,59 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,41572 € | 103,93 € |
| 500 | 0,38940 € | 194,70 € |
| 1.000 | 0,36621 € | 366,21 € |
| 2.500 | 0,33973 € | 849,32 € |
| 5.000 | 0,32246 € | 1.612,30 € |
| Unit Price without VAT: | 0,59100 € |
|---|---|
| Unit Price with VAT: | 0,70329 € |











