Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-02-V8

DigiKey Part Number
0503948051-02-V8-ND
Manufacturer
Manufacturer Product Number
0503948051-02-V8
Description
2" PRE-CRIMP 3048 VIOLET
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,52100 €5,21 €
300,45733 €13,72 €
500,43180 €21,59 €
1000,40060 €40,06 €
2500,36492 €91,23 €
5000,34158 €170,79 €
1.0000,32098 €320,98 €
2.5000,29746 €743,65 €
5.0000,28211 €1.410,55 €
Manufacturers Standard Package
Unit Price without VAT:0,52100 €
Unit Price with VAT:0,61999 €
Alternate Color
2" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 0,52100 €
2" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 0,52100 €
2" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 0,52100 €
2" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 0,52100 €
2" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 0,52100 €
Alternate Length
3" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 0,53500 €
4" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 0,55100 €
5" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 0,56600 €
6" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 0,58000 €
8" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 0,61000 €