Ring Terminal Connector 5 Stud Circular 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502247112

DigiKey Part Number
900-0502247112-ND
Manufacturer
Manufacturer Product Number
0502247112
Description
R 1.25-3
Customer Reference
Detailed Description
Ring Terminal Connector 5 Stud Circular 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stud/Tab Size
5 Stud
Manufacturer
Molex
Wire Gauge
16-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Material
Copper
Part Status
Obsolete
Contact Finish
Tin
Terminal Type
Circular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10.000In Stock
Ships from WEC