
0502128000-12-V6-D | |
|---|---|
DigiKey Part Number | 0502128000-12-V6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-V6-D |
Description | 12" PRE-CRIMP 3049 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-V6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65300 € | 6,53 € |
| 30 | 0,57467 € | 17,24 € |
| 50 | 0,54320 € | 27,16 € |
| 100 | 0,50480 € | 50,48 € |
| 250 | 0,46072 € | 115,18 € |
| 500 | 0,43190 € | 215,95 € |
| 1.000 | 0,40650 € | 406,50 € |
| 2.500 | 0,37750 € | 943,75 € |
| 5.000 | 0,35858 € | 1.792,90 € |
| Unit Price without VAT: | 0,65300 € |
|---|---|
| Unit Price with VAT: | 0,77707 € |

