
0502128000-12-S8 | |
|---|---|
DigiKey Part Number | 0502128000-12-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-S8 |
Description | 12" PRE-CRIMP 3048 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-S8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60900 € | 6,09 € |
| 30 | 0,53533 € | 16,06 € |
| 50 | 0,50580 € | 25,29 € |
| 100 | 0,46980 € | 46,98 € |
| 250 | 0,42856 € | 107,14 € |
| 500 | 0,40156 € | 200,78 € |
| 1.000 | 0,37776 € | 377,76 € |
| 2.500 | 0,35059 € | 876,48 € |
| 5.000 | 0,33285 € | 1.664,25 € |
| Unit Price without VAT: | 0,60900 € |
|---|---|
| Unit Price with VAT: | 0,72471 € |

