
0502128000-12-S8-D | |
---|---|
DigiKey Part Number | 0502128000-12-S8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-S8-D |
Description | 12" PRE-CRIMP 3048 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-S8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,65300 € | 6,53 € |
30 | 0,57433 € | 17,23 € |
50 | 0,54300 € | 27,15 € |
100 | 0,50450 € | 50,45 € |
250 | 0,46040 € | 115,10 € |
500 | 0,43158 € | 215,79 € |
1.000 | 0,40618 € | 406,18 € |
2.500 | 0,37716 € | 942,90 € |
5.000 | 0,35823 € | 1.791,15 € |
Unit Price without VAT: | 0,65300 € |
---|---|
Unit Price with VAT: | 0,77707 € |