
0502128000-12-S6 | |
---|---|
DigiKey Part Number | 0502128000-12-S6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-S6 |
Description | 12" PRE-CRIMP 3049 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-S6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,62100 € | 6,21 € |
30 | 0,54600 € | 16,38 € |
50 | 0,51580 € | 25,79 € |
100 | 0,47930 € | 47,93 € |
250 | 0,43716 € | 109,29 € |
500 | 0,40966 € | 204,83 € |
1.000 | 0,38541 € | 385,41 € |
2.500 | 0,35771 € | 894,27 € |
5.000 | 0,33965 € | 1.698,25 € |
Unit Price without VAT: | 0,62100 € |
---|---|
Unit Price with VAT: | 0,73899 € |