
0502128000-12-R8 | |
|---|---|
DigiKey Part Number | 0502128000-12-R8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-R8 |
Description | 12" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61600 € | 6,16 € |
| 30 | 0,54233 € | 16,27 € |
| 50 | 0,51220 € | 25,61 € |
| 100 | 0,47570 € | 47,57 € |
| 250 | 0,43396 € | 108,49 € |
| 500 | 0,40662 € | 203,31 € |
| 1.000 | 0,38252 € | 382,52 € |
| 2.500 | 0,35500 € | 887,50 € |
| 5.000 | 0,33705 € | 1.685,25 € |
| Unit Price without VAT: | 0,61600 € |
|---|---|
| Unit Price with VAT: | 0,73304 € |

