
0502128000-12-G8-D | |
|---|---|
DigiKey Part Number | 0502128000-12-G8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-G8-D |
Description | 12" PRE-CRIMP 3048 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-G8-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65700 € | 6,57 € |
| 30 | 0,57833 € | 17,35 € |
| 50 | 0,54680 € | 27,34 € |
| 100 | 0,50790 € | 50,79 € |
| 250 | 0,46356 € | 115,89 € |
| 500 | 0,43454 € | 217,27 € |
| 1.000 | 0,40897 € | 408,97 € |
| 2.500 | 0,37976 € | 949,40 € |
| 5.000 | 0,36070 € | 1.803,50 € |
| Unit Price without VAT: | 0,65700 € |
|---|---|
| Unit Price with VAT: | 0,78183 € |

