
0502128000-12-A8 | |
---|---|
DigiKey Part Number | 0502128000-12-A8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-A8 |
Description | 12" PRE-CRIMP 3048 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-A8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,61400 € | 6,14 € |
30 | 0,54033 € | 16,21 € |
50 | 0,51060 € | 25,53 € |
100 | 0,47420 € | 47,42 € |
250 | 0,43252 € | 108,13 € |
500 | 0,40530 € | 202,65 € |
1.000 | 0,38127 € | 381,27 € |
2.500 | 0,35384 € | 884,60 € |
5.000 | 0,33595 € | 1.679,75 € |
Unit Price without VAT: | 0,61400 € |
---|---|
Unit Price with VAT: | 0,73066 € |