
0502128000-12-A4 | |
|---|---|
DigiKey Part Number | 0502128000-12-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-A4 |
Description | 12" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63400 € | 6,34 € |
| 30 | 0,55767 € | 16,73 € |
| 50 | 0,52700 € | 26,35 € |
| 100 | 0,48950 € | 48,95 € |
| 250 | 0,44660 € | 111,65 € |
| 500 | 0,41856 € | 209,28 € |
| 1.000 | 0,39383 € | 393,83 € |
| 2.500 | 0,36559 € | 913,98 € |
| 5.000 | 0,34716 € | 1.735,80 € |
| Unit Price without VAT: | 0,63400 € |
|---|---|
| Unit Price with VAT: | 0,75446 € |

