
0502128000-11-Y8 | |
---|---|
DigiKey Part Number | 0502128000-11-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-Y8 |
Description | 11" PRE-CRIMP 3048 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-Y8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,60000 € | 6,00 € |
30 | 0,52733 € | 15,82 € |
50 | 0,49800 € | 24,90 € |
100 | 0,46240 € | 46,24 € |
250 | 0,42172 € | 105,43 € |
500 | 0,39510 € | 197,55 € |
1.000 | 0,37162 € | 371,62 € |
2.500 | 0,34480 € | 862,00 € |
5.000 | 0,32731 € | 1.636,55 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |