
0502128000-11-W8-D | |
---|---|
DigiKey Part Number | 0502128000-11-W8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-W8-D |
Description | 11" PRE-CRIMP 3048 WH001 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-W8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,63800 € | 6,38 € |
30 | 0,56133 € | 16,84 € |
50 | 0,53040 € | 26,52 € |
100 | 0,49280 € | 49,28 € |
250 | 0,44964 € | 112,41 € |
500 | 0,42144 € | 210,72 € |
1.000 | 0,39657 € | 396,57 € |
2.500 | 0,36816 € | 920,40 € |
5.000 | 0,34964 € | 1.748,20 € |
Unit Price without VAT: | 0,63800 € |
---|---|
Unit Price with VAT: | 0,75922 € |