
0502128000-11-W6 | |
|---|---|
DigiKey Part Number | 0502128000-11-W6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-W6 |
Description | 11" PRE-CRIMP 3049 WH001 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-W6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70600 $ | 7,06 $ |
| 30 | 0,62067 $ | 18,62 $ |
| 50 | 0,58620 $ | 29,31 $ |
| 100 | 0,54450 $ | 54,45 $ |
| 250 | 0,49660 $ | 124,15 $ |
| 500 | 0,46526 $ | 232,63 $ |
| 1.000 | 0,43764 $ | 437,64 $ |
| 2.500 | 0,40610 $ | 1.015,25 $ |
| 5.000 | 0,38552 $ | 1.927,60 $ |
| Unit Price without VAT: | 0,70600 $ |
|---|---|
| Unit Price with VAT: | 0,84014 $ |

