
0502128000-11-V6 | |
|---|---|
DigiKey Part Number | 0502128000-11-V6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-V6 |
Description | 11" PRE-CRIMP 3049 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-V6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60000 € | 6,00 € |
| 30 | 0,52767 € | 15,83 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,46280 € | 46,28 € |
| 250 | 0,42208 € | 105,52 € |
| 500 | 0,39542 € | 197,71 € |
| 1.000 | 0,37195 € | 371,95 € |
| 2.500 | 0,34514 € | 862,85 € |
| 5.000 | 0,32765 € | 1.638,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

