
0502128000-11-V6-D | |
---|---|
DigiKey Part Number | 0502128000-11-V6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-V6-D |
Description | 11" PRE-CRIMP 3049 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-V6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,64400 € | 6,44 € |
30 | 0,56633 € | 16,99 € |
50 | 0,53540 € | 26,77 € |
100 | 0,49740 € | 49,74 € |
250 | 0,45388 € | 113,47 € |
500 | 0,42542 € | 212,71 € |
1.000 | 0,40034 € | 400,34 € |
2.500 | 0,37169 € | 929,23 € |
5.000 | 0,35301 € | 1.765,05 € |
Unit Price without VAT: | 0,64400 € |
---|---|
Unit Price with VAT: | 0,76636 € |