
0502128000-11-S8 | |
|---|---|
DigiKey Part Number | 0502128000-11-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-S8 |
Description | 11" PRE-CRIMP 3048 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-S8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60200 € | 6,02 € |
| 30 | 0,52900 € | 15,87 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,46390 € | 46,39 € |
| 250 | 0,42312 € | 105,78 € |
| 500 | 0,39640 € | 198,20 € |
| 1.000 | 0,37284 € | 372,84 € |
| 2.500 | 0,34593 € | 864,83 € |
| 5.000 | 0,32838 € | 1.641,90 € |
| Unit Price without VAT: | 0,60200 € |
|---|---|
| Unit Price with VAT: | 0,71638 € |

