
0502128000-11-R8-D | |
|---|---|
DigiKey Part Number | 0502128000-11-R8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-R8-D |
Description | 11" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-R8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63200 € | 6,32 € |
| 30 | 0,55600 € | 16,68 € |
| 50 | 0,52560 € | 26,28 € |
| 100 | 0,48830 € | 48,83 € |
| 250 | 0,44552 € | 111,38 € |
| 500 | 0,41756 € | 208,78 € |
| 1.000 | 0,39292 € | 392,92 € |
| 2.500 | 0,36477 € | 911,92 € |
| 5.000 | 0,34642 € | 1.732,10 € |
| Unit Price without VAT: | 0,63200 € |
|---|---|
| Unit Price with VAT: | 0,75208 € |

