
0502128000-11-R6 | |
|---|---|
DigiKey Part Number | 0502128000-11-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-R6 |
Description | 11" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-R6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60500 € | 6,05 € |
| 30 | 0,53167 € | 15,95 € |
| 50 | 0,50220 € | 25,11 € |
| 100 | 0,46650 € | 46,65 € |
| 250 | 0,42544 € | 106,36 € |
| 500 | 0,39858 € | 199,29 € |
| 1.000 | 0,37493 € | 374,93 € |
| 2.500 | 0,34790 € | 869,75 € |
| 5.000 | 0,33027 € | 1.651,35 € |
| Unit Price without VAT: | 0,60500 € |
|---|---|
| Unit Price with VAT: | 0,71995 € |

