
0502128000-11-N8 | |
|---|---|
DigiKey Part Number | 0502128000-11-N8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-N8 |
Description | 11" PRE-CRIMP 3048 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-N8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59400 € | 5,94 € |
| 30 | 0,52233 € | 15,67 € |
| 50 | 0,49340 € | 24,67 € |
| 100 | 0,45820 € | 45,82 € |
| 250 | 0,41784 € | 104,46 € |
| 500 | 0,39146 € | 195,73 € |
| 1.000 | 0,36820 € | 368,20 € |
| 2.500 | 0,34163 € | 854,07 € |
| 5.000 | 0,32430 € | 1.621,50 € |
| Unit Price without VAT: | 0,59400 € |
|---|---|
| Unit Price with VAT: | 0,70686 € |

