
0502128000-11-L6-D | |
|---|---|
DigiKey Part Number | 0502128000-11-L6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-L6-D |
Description | 11" PRE-CRIMP 3049 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-L6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63800 € | 6,38 € |
| 30 | 0,56133 € | 16,84 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,49280 € | 49,28 € |
| 250 | 0,44968 € | 112,42 € |
| 500 | 0,42150 € | 210,75 € |
| 1.000 | 0,39665 € | 396,65 € |
| 2.500 | 0,36827 € | 920,67 € |
| 5.000 | 0,34975 € | 1.748,75 € |
| Unit Price without VAT: | 0,63800 € |
|---|---|
| Unit Price with VAT: | 0,75922 € |

