
0502128000-11-B6 | |
---|---|
DigiKey Part Number | 0502128000-11-B6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-B6 |
Description | 11" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-B6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,60600 € | 6,06 € |
30 | 0,53233 € | 15,97 € |
50 | 0,50280 € | 25,14 € |
100 | 0,46710 € | 46,71 € |
250 | 0,42600 € | 106,50 € |
500 | 0,39910 € | 199,55 € |
1.000 | 0,37541 € | 375,41 € |
2.500 | 0,34835 € | 870,88 € |
5.000 | 0,33070 € | 1.653,50 € |
Unit Price without VAT: | 0,60600 € |
---|---|
Unit Price with VAT: | 0,72114 € |