
0502128000-10-Y6 | |
|---|---|
DigiKey Part Number | 0502128000-10-Y6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-Y6 |
Description | 10" PRE-CRIMP 3049 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-Y6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58500 € | 5,85 € |
| 30 | 0,51400 € | 15,42 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,45070 € | 45,07 € |
| 250 | 0,41096 € | 102,74 € |
| 500 | 0,38494 € | 192,47 € |
| 1.000 | 0,36202 € | 362,02 € |
| 2.500 | 0,33585 € | 839,62 € |
| 5.000 | 0,31877 € | 1.593,85 € |
| Unit Price without VAT: | 0,58500 € |
|---|---|
| Unit Price with VAT: | 0,69615 € |

