
0502128000-10-W8 | |
|---|---|
DigiKey Part Number | 0502128000-10-W8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-W8 |
Description | 10" PRE-CRIMP 3048 WH001 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-W8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68100 $ | 6,81 $ |
| 30 | 0,59900 $ | 17,97 $ |
| 50 | 0,56580 $ | 28,29 $ |
| 100 | 0,52530 $ | 52,53 $ |
| 250 | 0,47900 $ | 119,75 $ |
| 500 | 0,44866 $ | 224,33 $ |
| 1.000 | 0,42193 $ | 421,93 $ |
| 2.500 | 0,39139 $ | 978,48 $ |
| 5.000 | 0,37147 $ | 1.857,35 $ |
| Unit Price without VAT: | 0,68100 $ |
|---|---|
| Unit Price with VAT: | 0,81039 $ |

