
0502128000-10-V8 | |
---|---|
DigiKey Part Number | 0502128000-10-V8-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0502128000-10-V8 |
Description | 10" PRE-CRIMP 3048 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-V8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,58400 € | 5,84 € |
30 | 0,51367 € | 15,41 € |
50 | 0,48540 € | 24,27 € |
100 | 0,45060 € | 45,06 € |
250 | 0,41088 € | 102,72 € |
500 | 0,38486 € | 192,43 € |
1.000 | 0,36193 € | 361,93 € |
2.500 | 0,33574 € | 839,35 € |
5.000 | 0,31864 € | 1.593,20 € |
Unit Price without VAT: | 0,58400 € |
---|---|
Unit Price with VAT: | 0,69496 € |