
0502128000-10-V6 | |
|---|---|
DigiKey Part Number | 0502128000-10-V6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-V6 |
Description | 10" PRE-CRIMP 3049 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-V6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59200 € | 5,92 € |
| 30 | 0,52033 € | 15,61 € |
| 50 | 0,49140 € | 24,57 € |
| 100 | 0,45640 € | 45,64 € |
| 250 | 0,41612 € | 104,03 € |
| 500 | 0,38978 € | 194,89 € |
| 1.000 | 0,36658 € | 366,58 € |
| 2.500 | 0,34008 € | 850,20 € |
| 5.000 | 0,32279 € | 1.613,95 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,70448 € |

