
0502128000-10-R8 | |
|---|---|
DigiKey Part Number | 0502128000-10-R8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-R8 |
Description | 10" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-R8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57900 € | 5,79 € |
| 30 | 0,50900 € | 15,27 € |
| 50 | 0,48080 € | 24,04 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,40712 € | 101,78 € |
| 500 | 0,38132 € | 190,66 € |
| 1.000 | 0,35860 € | 358,60 € |
| 2.500 | 0,33264 € | 831,60 € |
| 5.000 | 0,31571 € | 1.578,55 € |
| Unit Price without VAT: | 0,57900 € |
|---|---|
| Unit Price with VAT: | 0,68901 € |

