
0502128000-10-R8-D | |
|---|---|
DigiKey Part Number | 0502128000-10-R8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-R8-D |
Description | 10" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-R8-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62500 € | 6,25 € |
| 30 | 0,55000 € | 16,50 € |
| 50 | 0,51960 € | 25,98 € |
| 100 | 0,48260 € | 48,26 € |
| 250 | 0,44032 € | 110,08 € |
| 500 | 0,41262 € | 206,31 € |
| 1.000 | 0,38820 € | 388,20 € |
| 2.500 | 0,36032 € | 900,80 € |
| 5.000 | 0,34212 € | 1.710,60 € |
| Unit Price without VAT: | 0,62500 € |
|---|---|
| Unit Price with VAT: | 0,74375 € |

