
0502128000-10-N8-D | |
|---|---|
DigiKey Part Number | 0502128000-10-N8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-N8-D |
Description | 10" PRE-CRIMP 3048 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-N8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61700 € | 6,17 € |
| 30 | 0,54300 € | 16,29 € |
| 50 | 0,51320 € | 25,66 € |
| 100 | 0,47660 € | 47,66 € |
| 250 | 0,43484 € | 108,71 € |
| 500 | 0,40750 € | 203,75 € |
| 1.000 | 0,38337 € | 383,37 € |
| 2.500 | 0,35584 € | 889,60 € |
| 5.000 | 0,33787 € | 1.689,35 € |
| Unit Price without VAT: | 0,61700 € |
|---|---|
| Unit Price with VAT: | 0,73423 € |

