
0502128000-10-G8-D | |
---|---|
DigiKey Part Number | 0502128000-10-G8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-G8-D |
Description | 10" PRE-CRIMP 3048 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-G8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,62300 € | 6,23 € |
30 | 0,54800 € | 16,44 € |
50 | 0,51800 € | 25,90 € |
100 | 0,48110 € | 48,11 € |
250 | 0,43888 € | 109,72 € |
500 | 0,41128 € | 205,64 € |
1.000 | 0,38694 € | 386,94 € |
2.500 | 0,35914 € | 897,85 € |
5.000 | 0,34101 € | 1.705,05 € |
Unit Price without VAT: | 0,62300 € |
---|---|
Unit Price with VAT: | 0,74137 € |